This 0.047uF ceramic array capacitor is rated for 10VDC with 20% tolerance and features a X5R dielectric material. It has a compact 0302 package and is designed for surface mount applications. The operating temperature range is -55°C to 85°C, making it suitable for a variety of electronic devices.
Murata GNM0M2R61A473ME17J technical specifications.
| Capacitance | 0.047uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Dielectric | X5R |
| Material | Ceramic |
| Type | Array |
| Size | 0.9 X 0.6 X 0.45mm |
| Package/Case | 0302 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Number of Capacitors | 2 |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GNM0M2R61A473ME17J to view detailed technical specifications.
No datasheet is available for this part.