Cap Ceramic Array 33pF 50V CH 10% 0504 Pad SMD 2 Capacitor 125°C T/R
Murata GNM1M22C1H330KD01D technical specifications.
| Capacitance | 33pF |
| Voltage | 50VDC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | CH |
| Material | Ceramic |
| Type | Array |
| Size | 1.37 X 1 X 0.6mm |
| Package/Case | 0504 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Number of Capacitors | 2 |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GNM1M22C1H330KD01D to view detailed technical specifications.
No datasheet is available for this part.