The GNM1M2R61A104KA01D is a 0.1uF ceramic capacitor array from Murata, rated for 10VDC with a 10% tolerance. It features a X5R dielectric material and a ceramic construction. The capacitor is available in a 0504 package, suitable for surface mount applications. It operates over a temperature range of -55°C to 85°C.
Murata GNM1M2R61A104KA01D technical specifications.
| Capacitance | 0.1uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| DC Rated Voltage | 10VDC |
| Dielectric | X5R |
| Material | Ceramic |
| Type | Array |
| Size | 1.37 X 1 X 0.6mm |
| Package/Case | 0504 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Number of Capacitors | 2 |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GNM1M2R61A104KA01D to view detailed technical specifications.
No datasheet is available for this part.