Cap Ceramic Array 0.1uF 10V X5R 20% 0504 Pad SMD 2 Capacitor 85°C Bulk
Murata GNM1M2R61A104MA01B technical specifications.
| Capacitance | 1E-07F |
| Package/Case | 0504 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Murata GNM1M2R61A104MA01B to view detailed technical specifications.
No datasheet is available for this part.