Murata GNM1M2R61A105ME17J technical specifications.
| Capacitance | 1uF |
| Package/Case | 0504 |
| Construction | Flat |
| Dielectric | X5R |
| Height | 0.2mm |
| Length | 1.37mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 2 |
| Number of Elements | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GNM |
| Terminal Pitch | 0.64mm |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GNM1M2R61A105ME17J to view detailed technical specifications.
No datasheet is available for this part.