This ceramic capacitor array from Murata features a capacitance of 1uF and a voltage rating of 16VDC with a tolerance of 10%. It has a dielectric of X5R and is constructed from ceramic material. The array is rated for operation between -55°C and 85°C and is designed for surface mount applications with a pad termination style. The array consists of two capacitors with two terminals each.
Murata GNM1M2R61C105KE18D technical specifications.
| Capacitance | 1uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| DC Rated Voltage | 16VDC |
| Dielectric | X5R |
| Material | Ceramic |
| Type | Array |
| Size | 1.37 X 1 X 0.8mm |
| Package/Case | 0504 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Number of Capacitors | 2 |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GNM1M2R61C105KE18D to view detailed technical specifications.
No datasheet is available for this part.