The Murata GNM1M2R61C105ME18B is a 2-element ceramic capacitor array with a capacitance of 1uF, rated for 16VDC and 20% tolerance. It features an X5R dielectric and is constructed from ceramic material. The component measures 1.37mm x 1mm x 0.8mm and has a 0.64mm terminal pitch with 4 terminals. It operates over a temperature range of -55°C to 85°C and is designed for surface mount applications with a pad termination style and flat construction.
Murata GNM1M2R61C105ME18B technical specifications.
| Capacitance | 1uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Dielectric | X5R |
| Material | Ceramic |
| Type | Array |
| Size | 1.37 X 1 X 0.8mm |
| Package/Case | 0504 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Number of Capacitors | 2 |
| Terminal Pitch | 0.64mm |
| Number of Terminals | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata GNM1M2R61C105ME18B to view detailed technical specifications.
No datasheet is available for this part.