
Ceramic capacitor array with 15pF capacitance and 50V voltage rating. Features C0G dielectric for stable performance across a -55°C to 125°C operating temperature range. This 4-capacitor, isolated circuit type array is housed in an 0805 package with SMD/SMT termination. The flat construction offers 2mm length, 1.25mm width, and 1.25mm depth. Packaged in tape and reel with 4000 units per reel, this RoHS compliant component is designed for surface mounting.
Murata GNM2145C1H150KD01D technical specifications.
| Capacitance | 15pF |
| Package/Case | 0805 |
| Circuit Type | Isolated |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GNM |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GNM2145C1H150KD01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
