
This isolated capacitor network from Murata features a capacitance of 15pF and a voltage rating of 50V with a tolerance of 10%. It is designed for surface mount applications and has a package size of 0805. The operating temperature range is from -55°C to 125°C, and it is RoHS compliant.
Murata GNM2145C1H150KD01J technical specifications.
| Capacitance | 15pF |
| Package/Case | 0805 |
| Circuit Type | Isolated |
| Depth | 1.25mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height - Seated (Max) | 0.028inch |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GNM |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GNM2145C1H150KD01J to view detailed technical specifications.
No datasheet is available for this part.
