Murata GNM214C80G105MEA2D technical specifications.
| Capacitance | 1uF |
| Voltage | 4VDC |
| Tolerance | 20% |
| DC Rated Voltage | 4VDC |
| Dielectric | X6S |
| Material | Ceramic |
| Type | Array |
| Size | 2 X 1.25 X 0.5mm |
| Package/Case | 0805 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Number of Capacitors | 2 |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GNM214C80G105MEA2D to view detailed technical specifications.
No datasheet is available for this part.