Murata GNM214C80J105MEA2D technical specifications.
| Capacitance | 1uF |
| Package/Case | 0805 |
| Circuit Type | Isolated |
| Dielectric | X6S |
| Dielectric Material | Ceramic |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| RoHS Compliant | Yes |
| Series | GNM |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Murata GNM214C80J105MEA2D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.