
Ceramic capacitor array featuring 4 isolated elements, each with 470pF capacitance and a 50V DC rating. This X7R dielectric component offers a 20% tolerance and operates across a -55°C to 125°C temperature range. The 0805 package size with SMD/SMT termination is suitable for surface mounting. Packaged on tape and reel, this RoHS compliant component is ideal for various electronic applications.
Murata GNM214R71H471MA01D technical specifications.
| Capacitance | 470pF |
| Package/Case | 0805 |
| Circuit Type | Isolated |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GNM |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GNM214R71H471MA01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
