
Ceramic capacitor array with 15pF capacitance and 50V voltage rating. Features C0G dielectric, 10% tolerance, and a 1206 SMD package. Operates from -55°C to 125°C with a dissipation factor of 0.025%. Includes 4 isolated capacitors, each with a 0.8mm terminal pitch. Packaged on tape and reel for automated assembly.
Murata GNM3145C1H150KD01D technical specifications.
| Capacitance | 15pF |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Dissipation Factor | 0.025% |
| Height | 1mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GNM |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GNM3145C1H150KD01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
