The Murata GNM314R61C105MA15B is a 4-element ceramic capacitor array with a capacitance of 1uF and a voltage rating of 16VDC. It has a tolerance of 20% and is constructed with X5R dielectric material in a ceramic package. The array is surface mountable with a pad termination style and a flat construction. It operates over a temperature range of -55°C to 85°C.
Murata GNM314R61C105MA15B technical specifications.
| Capacitance | 1uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Dielectric | X5R |
| Material | Ceramic |
| Type | Array |
| Size | 3.2 X 1.6 X 0.85mm |
| Package/Case | 1206 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Number of Capacitors | 4 |
| Terminal Pitch | 0.8mm |
| Number of Terminals | 8 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata GNM314R61C105MA15B to view detailed technical specifications.
No datasheet is available for this part.