Murata GNM314R71C333MD01D technical specifications.
| Capacitance | 33nF |
| Package/Case | 1206 |
| Dielectric | X7R |
| Dissipation Factor | 0.035% |
| Height | 1mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | GNM |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GNM314R71C333MD01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
