
This ceramic capacitor has a capacitance of 8.2nF and a voltage rating of 50V with a tolerance of 10%. It is packaged in a 1206 case and has a dielectric of X7R. The capacitor is designed to operate between -55°C and 125°C and has a dissipation factor of 0.025%. It is available in quantities of 4000 per reel.
Murata GNM314R71H822KD01D technical specifications.
| Capacitance | 8.2nF |
| Package/Case | 1206 |
| Dielectric | X7R |
| Dissipation Factor | 0.025% |
| Height | 1mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | GNM |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GNM314R71H822KD01D to view detailed technical specifications.
No datasheet is available for this part.
