The GNM314R72A182KD01 is a 4-element ceramic capacitor array from Murata, featuring a capacitance of 0.0018uF and a voltage rating of 100VDC. It has a tolerance of 10% and is constructed with X7R dielectric material in a ceramic package. The array is designed for surface mount applications and has a mounting style of pad. It operates within a temperature range of -55°C to 125°C.
Murata GNM314R72A182KD01 technical specifications.
| Capacitance | 0.0018uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | X7R |
| Material | Ceramic |
| Type | Array |
| Size | 3.2 X 1.6 X 0.8mm |
| Package/Case | 1206 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Number of Capacitors | 4 |
| Terminal Pitch | 0.8mm |
| Number of Terminals | 8 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata GNM314R72A182KD01 to view detailed technical specifications.
No datasheet is available for this part.