
Cap Ceramic Array 680pF 100V X7R 20% 1206 Pad SMD 4 Capacitor 125°C T/R
Murata GNM314R72A681MD01D technical specifications.
| Capacitance | 680pF |
| Package/Case | 1206 |
| Dielectric | X7R |
| Dissipation Factor | 0.035% |
| Height | 1mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | GNM |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GNM314R72A681MD01D to view detailed technical specifications.
No datasheet is available for this part.
