The GQM1555C2D1R5WB01D is a 1.5nF ceramic capacitor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a DC rated voltage of 200V and is available in the 0402 package type. The capacitor has a width of 1mm, a length of 1mm, and a height of 0.5mm. It is a multilayer ceramic (MLCC) capacitor.
Murata GQM1555C2D1R5WB01D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1 |
| Length | 1 |
| Capacitance | 0.0000015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Height | 0.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GQM1555C2D1R5WB01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.