This is a multilayer ceramic capacitor with a capacitance of 0.0000022uF and a DC rated voltage of 200V. It has a package size of 0402 and a height of 0.5mm. The operating temperature range is from -55 to 125 degrees Celsius. The capacitor is a type of ceramic capacitor with two terminals.
Murata GQM1555C2D2R2WB01D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1 |
| Length | 1 |
| Capacitance | 0.0000022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Height | 0.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GQM1555C2D2R2WB01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.