
This ceramic capacitor is a 0402 package type with a capacitance of 0.0024uF and a DC rated voltage of 200V. It operates within a temperature range of -55 to 125C. The capacitor has a width of 1mm and a height of 0.5mm. It is a multilayer ceramic capacitor with a number of terminals equal to 2.
Murata GQM1555C2D2R4CB01D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1 |
| Length | 1 |
| Capacitance | 0.0000024 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Height | 0.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GQM1555C2D2R4CB01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.