
The GQM1555C2D2R7CB01D is a 0.0027uF multilayer ceramic capacitor from Murata, rated for 200V DC. It has a compact 0402 package size, measuring 1mm in width and 0.5mm in height. The capacitor operates within a temperature range of -55°C to 125°C. It is a ceramic capacitor with a capacitance of 0.0027uF.
Murata GQM1555C2D2R7CB01D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1 |
| Length | 1 |
| Capacitance | 0.0000027 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Height | 0.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GQM1555C2D2R7CB01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.