The GQM1555C2D3R8WB01D is a 0.38uF ceramic capacitor from Murata, rated for 200V DC. It has a compact 0402 package type and measures 1mm in width and 0.5mm in height. The capacitor operates within a temperature range of -55 to 125 degrees Celsius.
Murata GQM1555C2D3R8WB01D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1 |
| Length | 1 |
| Capacitance | 0.0000038 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Height | 0.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GQM1555C2D3R8WB01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.