The GQM1555C2D4R8CB01D is a ceramic capacitor with a capacitance of 0.0048uF and a DC rated voltage of 200V. It has a compact 0402 package size and operates within a temperature range of -55 to 125 degrees Celsius. This component is suitable for use in a variety of applications, including electronics and electrical systems.
Murata GQM1555C2D4R8CB01D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1 |
| Length | 1 |
| Capacitance | 0.0000048 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Height | 0.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GQM1555C2D4R8CB01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.