This 0.0000079uF multilayer ceramic capacitor from Murata has a DC rated voltage of 200V and operates within a temperature range of -55 to 125 degrees Celsius. It is available in a 0402 package type. The capacitor is a type of ceramic capacitor with a number of terminals equal to 2.
Murata GQM1555C2D7R9CB01D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1 |
| Length | 1 |
| Capacitance | 0.0000079 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Height | 0.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GQM1555C2D7R9CB01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.