The GQM1555C2DR60WB01W is a 0.6pF ceramic chip capacitor with a DC rated voltage of 200VDC and a tolerance of 0.05pF. It features a C0G dielectric and is constructed with a flat, ceramic chip design. The capacitor is available in a 0402 package and is suitable for surface mount applications. It operates over a temperature range of -55 to 125 degrees Celsius and is designed for microwave applications.
Murata GQM1555C2DR60WB01W technical specifications.
| Capacitance | 0.6pF |
| Voltage | 200VDC |
| Tolerance | 0.05pF |
| Dielectric | C0G |
| DC Rated Voltage | 200VDC |
| Technology | Standard |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GQM1555C2DR60WB01W to view detailed technical specifications.
No datasheet is available for this part.