20pF, 250V C0G dielectric multilayer ceramic capacitor with 2% tolerance. Features a 0603 (1608 metric) SMD/SMT package, 1.6mm length, 0.8mm width, and 0.7mm height. Operating temperature range from -55°C to 125°C. Packaged in tape and reel for surface mounting.
Murata GQM1875C2E200GB12D technical specifications.
| Capacitance | 20pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | C0G |
| Height | 0.7mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GQM |
| Termination | SMD/SMT |
| Thickness | 0.031inch |
| Tolerance | 2% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GQM1875C2E200GB12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.