The GQM1875C2E2R2WB12D is a 250V multilayer ceramic capacitor from Murata. It has a capacitance of 2.2pF and is available in a 0603 SMD/SMT package. Operating temperature range is -55°C to 125°C. The capacitor is RoHS compliant and suitable for surface mount applications.
Murata GQM1875C2E2R2WB12D technical specifications.
| Capacitance | 2.2pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GQM |
| Termination | SMD/SMT |
| Thickness | 0.031inch |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GQM1875C2E2R2WB12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
