This ceramic capacitor is a multilayer device with a rated voltage of 250 volts and a capacitance of 0.00001 microfarads. It has a 0603 package type and measures 1.6mm in width and 0.7mm in height. The capacitor operates within a temperature range of -55 to 150 degrees Celsius. It is a passive component categorized as a multilayer ceramic capacitor.
Murata GQM1875G2E100FB12D technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 1.6 |
| Capacitance | 0.00001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 0.7 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GQM1875G2E100FB12D to view detailed technical specifications.
No datasheet is available for this part.