
This ceramic capacitor from Murata features a capacitance of 5.1nF and a DC rated voltage of 250V. It has a compact 0603 package size with dimensions of 1.6mm in width and 0.7mm in height. The capacitor operates within a temperature range of -55°C to 150°C. It is a multilayer ceramic (MLCC) capacitor suitable for various electronic applications.
Murata GQM1875G2E5R1CB12D technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 1.6 |
| Capacitance | 0.0000051 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 0.7 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GQM1875G2E5R1CB12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.