100pF, 50V C0G multilayer ceramic capacitor with 5% tolerance. Features a 0603 (1608 metric) surface mount package, 0.8mm height, 1.6mm length, and 0.8mm width. Operating temperature range from -55°C to 125°C. Low ESR, lead-free, and RoHS compliant, supplied on tape and reel.
Murata GQM1885C1H101JB01D technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | C0G |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.5mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GQM |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GQM1885C1H101JB01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.