1pF, 100V C0G multilayer ceramic capacitor in a 0603 (1608 metric) SMD package. Features a 0.5mm lead pitch, 125°C maximum operating temperature, and 20% tolerance. This surface mount component offers a flat construction with dimensions of 1.6mm length, 0.8mm width, and 0.8mm height. Lead-free and RoHS compliant, it is supplied on tape and reel.
Murata GQM1885C2A1R0CB01D technical specifications.
| Capacitance | 1pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | C0G |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.5mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GQM |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GQM1885C2A1R0CB01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.