The GQM1885C2A4R9BB01D is a ceramic chip capacitor from Murata with a capacitance of 4.9pF and a voltage rating of 100VDC. It features a C0G dielectric and a tolerance of 0.1pF. The capacitor is constructed with a flat construction and has a ceramic chip case style. It is suitable for microwave applications and has a surface mount termination style. The operating temperature range is from -55°C to 125°C.
Murata GQM1885C2A4R9BB01D technical specifications.
| Capacitance | 4.9pF |
| Voltage | 100VDC |
| Tolerance | 0.1pF |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GQM1885C2A4R9BB01D to view detailed technical specifications.
No datasheet is available for this part.