This 100VDC ceramic capacitor features a capacitance of 5.4pF with a tolerance of 0.1pF. It has a dielectric of C0G and is constructed as a flat, multilayer MLCC. The capacitor is rated for operation between -55°C and 125°C and is available in a 0603 surface mount package with a pad termination style.
Murata GQM1885C2A5R4BB01D technical specifications.
| Capacitance | 5.4pF |
| Voltage | 100VDC |
| Tolerance | 0.1pF |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GQM1885C2A5R4BB01D to view detailed technical specifications.
No datasheet is available for this part.