
The GQM1885C2A6R0DB01D is a 6pF ceramic capacitor with a voltage rating of 100V. It is constructed with a C0G dielectric and has a flat construction. The capacitor is available in a 0603 package, which is 1.6mm in length, 0.8mm in width, and 0.8mm in height. It is designed for surface mount applications and is rated for operation between -55°C and 125°C.
Murata GQM1885C2A6R0DB01D technical specifications.
| Capacitance | 6pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | C0G |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GQM |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GQM1885C2A6R0DB01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.