Murata GQM1885C2AR80CB01D technical specifications.
| Capacitance | 0.8pF |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | C0G |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 800um |
| DC Rated Voltage | 100V |
| Width | 800um |
| RoHS | Compliant |
Download the complete datasheet for Murata GQM1885C2AR80CB01D to view detailed technical specifications.
No datasheet is available for this part.