The GQM2195C1H560GB01B is a ceramic chip capacitor with a capacitance of 56pF and a voltage rating of 50VDC. It has a tolerance of 2% and a dielectric of C0G. The capacitor is constructed with a flat construction and a ceramic chip case style. It is designed for surface mount applications and has a termination style of pad. The operating temperature range is from -55°C to 125°C.
Murata GQM2195C1H560GB01B technical specifications.
| Capacitance | 56pF |
| Voltage | 50VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.85mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GQM2195C1H560GB01B to view detailed technical specifications.
No datasheet is available for this part.