The GQM2195C2AR75CB01B is a ceramic capacitor from Murata with a capacitance of 7.5nF and a DC rated voltage of 100V. It has a width of 1.25mm and a length of 2mm, with a height of 0.85mm. The capacitor operates within a temperature range of -55°C to 125°C.
Murata GQM2195C2AR75CB01B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 7.5e-7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GQM2195C2AR75CB01B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.