22pF, 250V C0G dielectric multilayer ceramic capacitor with 2% tolerance. Features an 0805 (2012 metric) SMD/SMT package, 1.25mm width, 2mm length, and 0.85mm height. Operating temperature range from -55°C to 125°C. Packaged in tape and reel for surface mounting.
Murata GQM2195C2E220GB12D technical specifications.
| Capacitance | 22pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 0.85mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GQM |
| Termination | SMD/SMT |
| Thickness | 0.039inch |
| Tolerance | 2% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GQM2195C2E220GB12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.