The GQM2195C2E7R2DB12D is a multilayer ceramic capacitor with a capacitance of 0.0000072uF and a DC rated voltage of 250V. It has a width of 2mm and a length of 2mm, with a height of 0.85mm. The capacitor operates within the temperature range of -55 to 125C. It is a ceramic capacitor with a 0805 package type.
Murata GQM2195C2E7R2DB12D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2 |
| Length | 2 |
| Capacitance | 0.0000072 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 0.85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GQM2195C2E7R2DB12D to view detailed technical specifications.
No datasheet is available for this part.