The GQM2195G2H9R1CB12D is a 2.0mm x 2.0mm multilayer ceramic capacitor with a capacitance of 0.0091uF and a DC rated voltage of 500V. It has a width of 2.0mm and a length of 2.0mm, with a height of 0.85mm. The capacitor operates within a temperature range of -55 to 150 degrees Celsius. It is a ceramic capacitor with a 0805 package type.
Murata GQM2195G2H9R1CB12D technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2 |
| Length | 2 |
| Capacitance | 0.0000091 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Height | 0.85 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GQM2195G2H9R1CB12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.