This 500V multilayer ceramic capacitor from Murata features a capacitance of 2.2pF and is designed for surface mount applications. The component operates within a temperature range of -55°C to 125°C and is available in quantities of 3000 per reel. The RoHS compliant device meets the requirements for lead-free manufacturing.
Murata GQM22M5C2H2R2CB01K technical specifications.
| Capacitance | 2.2pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Length | 0.11inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GQM |
| Termination | SMD/SMT |
| Thickness | 0.053inch |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GQM22M5C2H2R2CB01K to view detailed technical specifications.
No datasheet is available for this part.
