The GQM22M5C2H320GB01L is a 2.8x2.8mm multilayer ceramic capacitor from Murata with a capacitance of 0.032uF and a DC rated voltage of 500V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is 1.15mm in height and has 2 terminals. It is suitable for use in a variety of applications where a compact, high-capacitance ceramic capacitor is required.
Murata GQM22M5C2H320GB01L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 2.8 |
| Capacitance | 0.000032 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Height | 1.15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GQM22M5C2H320GB01L to view detailed technical specifications.
No datasheet is available for this part.