The GQM22M5C2H7R2DB01K is a 2-terminal ceramic capacitor from Murata, with a capacitance of 7.2nF and a DC rated voltage of 500V. It has a compact 2.8mm x 2.8mm footprint and a height of 1.15mm. The capacitor operates within a temperature range of -55°C to 125°C.
Murata GQM22M5C2H7R2DB01K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 2.8 |
| Capacitance | 0.0000072 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Height | 1.15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GQM22M5C2H7R2DB01K to view detailed technical specifications.
No datasheet is available for this part.