This is a 0.47uF ceramic chip capacitor with a voltage rating of 250VDC and a tolerance of 10%. It has a dielectric of X7T and is constructed with a flat construction. The capacitor is mounted on the surface and has a termination style of pad. It operates over a temperature range of -55 to 125 degrees Celsius.
Murata GR355DD72E474KW01K technical specifications.
| Capacitance | 0.47uF |
| Voltage | 250VDC |
| Tolerance | 10% |
| Dielectric | X7T |
| DC Rated Voltage | 250VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 2220 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GR355DD72E474KW01K to view detailed technical specifications.
No datasheet is available for this part.