
Multilayer Ceramic Capacitor (MLCC) with 470nF capacitance and 450V DC rated voltage. Features X7T dielectric, 10% tolerance, and a 2220 (5750 metric) surface mount package. Operating temperature range from -55°C to 125°C. RoHS compliant with SMD/SMT termination.
Murata GR355DD72W474KW01L technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Depth | 5mm |
| Dielectric | X7T |
| Height | 2mm |
| Lead Pitch | 3.2mm |
| Length | 5.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GR3 |
| Termination | SMD/SMT |
| Thickness | 0.079inch |
| Tolerance | 10% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GR355DD72W474KW01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
