
The GR442QR73D121KW01L is a 120pF ceramic capacitor with a voltage rating of 2kV. It features a X7R dielectric and is constructed in a flat, multilayer design. The capacitor is available in a 1808 package type, suitable for surface mount applications. Operating temperature range is from -55°C to 125°C. This component is RoHS compliant and available in quantities of 2000 per reel.
Murata GR442QR73D121KW01L technical specifications.
| Capacitance | 120pF |
| Package/Case | 1808 |
| Construction | Flat |
| Depth | 2mm |
| Dielectric | X7R |
| Height | 1.5mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GR4 |
| Termination | SMD/SMT |
| Thickness | 0.059inch |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GR442QR73D121KW01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
