
Multilayer Ceramic Capacitor (MLCC) with 1nF capacitance and 2kV DC rated voltage. Features X7R dielectric, 10% tolerance, and operates from -55°C to 125°C. Surface mount component in an 1812 (4532 metric) case code, measuring 4.5mm x 3.2mm x 1.5mm. Packaged on tape and reel for automated assembly.
Murata GR443QR73D102KW01L technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X7R |
| Height | 1.5mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GR4 |
| Termination | SMD/SMT |
| Thickness | 0.059inch |
| Tolerance | 10% |
| Voltage | 2kV |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GR443QR73D102KW01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
