
Multilayer Ceramic Capacitor (MLCC) with 1.8nF capacitance and 2kV voltage rating. Features X7R dielectric, 10% tolerance, and an 1812 SMD package. Operates from -55°C to 125°C and is RoHS compliant. Supplied on tape and reel for surface mount applications.
Murata GR443QR73D182KW01L technical specifications.
| Capacitance | 1.8nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X7R |
| Height | 1.5mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GR4 |
| Termination | SMD/SMT |
| Thickness | 0.059inch |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GR443QR73D182KW01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
