This ceramic capacitor has a capacitance of 1uF and a DC rated voltage of 250V. It operates within a temperature range of -55°C to 125°C. The capacitor is packaged in a 2220 form factor.
Murata GR455DR72E105KW01L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.7 |
| Length | 5.7 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GR455DR72E105KW01L to view detailed technical specifications.
No datasheet is available for this part.